According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
70 mm
1 bar
10 bar
20 mm
1908287
Mounting type: with accessories
186.8 g
20
M8
NBR
TPE-U
G1/8"
20 mm
Steel
M8
188.5 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944160 FESTO 1908287 DSNU-20-70-P-A Standard cyclinder Stroke length: 70 mm 1 pc(s)
User & Safety Instructions 1944160 FESTO 1908287 DSNU-20-70-P-A Standard cyclinder Stroke length: 70 mm 1 pc(s)
€ 138.26*
The necessary accessories are required to use the article as described.