According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
20 mm
19214
186.8 g
20
M8
NBR
TPU
G1/8"
Aluminium wrought alloy
20 mm
Steel
M8
188.5 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting ISO cylinder
not relevant
Datasheet 1893266 FESTO 19214 DSNU-20-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1893266 FESTO 19214 DSNU-20-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
€ 140.26*
The necessary accessories are required to use the article as described.