According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
50 mm
1.2 bar
10 bar
19268
186.8 g
20
Compressed air
NBR
Polyurethane
G1/8"
Aluminium wrought alloy
20 mm
Steel
M8
169 N
Aluminium wrought alloy
ISO 15552
+80 °C
-20 °C
Single-acting
not relevant
Datasheet 1895950 FESTO 19268 ESNU-20-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1895950 FESTO 19268 ESNU-20-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
Information 1895950 FESTO 19268 ESNU-20-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
€ 122.26*
The necessary accessories are required to use the article as described.