According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
50 mm
1.2 bar
10 bar
Cover: aluminum wrought alloy
196387
Mounting type: with accessories
1665 g
63
NBR
TPE-U
G3/8"
63 mm
Steel
M16 x 1.5
1765 N
80 °C
-20 °C
Single-acting
yes
Datasheet 1944674 FESTO 196387 ESNU-63-50-P-A Round cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1944674 FESTO 196387 ESNU-63-50-P-A Round cylinder Stroke length: 50 mm 1 pc(s)
€ 336.26*
The necessary accessories are required to use the article as described.