Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
50 mm
0.4 bar
12 bar
80 mm
3656635
80
TPE-U
80 mm
M20 x 1.5
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2124027 FESTO 3656635 DSBC-80-50-D3-PPVA-N3 Standard cyclinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 2124027 FESTO 3656635 DSBC-80-50-D3-PPVA-N3 Standard cyclinder Stroke length: 50 mm 1 pc(s)
€ 482.47*
The necessary accessories are required to use the article as described.