Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
100 mm
0.4 bar
12 bar
80 mm
3656862
80
Compressed air
TPE-U
80 mm
M20 x 1.5
Compressed air
ISO 15552
+80 °C
-20 °C
yes
Datasheet 2124047 FESTO 3656862 DSBC-80-100-D3-PPSA-N3 Standard cyclinder Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 2124047 FESTO 3656862 DSBC-80-100-D3-PPSA-N3 Standard cyclinder Stroke length: 100 mm 1 pc(s)
€ 488.47*
The necessary accessories are required to use the article as described.