• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 536253 ADN-25-15-A-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADN-25-15-A-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

15 mm

Max. operating pressure

10 bar

Manufacturer part #

536253

Type

Compact cylinder ADN -25-15-A-P-A in accordance with ISO 21287, for position detection, with external thread on the piston rod. Hub = 15 mm, piston diameter = 25 mm, Piston Rod Thread = M8, dampening = P: elastic damping rings/plates on both sides, mounting position=any

Size

25

Sealant

TPE-U

Pneumatics connector

M5

Piston rod material

Steel (stainless)

Piston rod diameter

25 mm

Force (max.)

295 N

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1939532 FESTO 536253 ADN-25-15-A-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939532 FESTO 536253 ADN-25-15-A-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.46*

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)