According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
5 mm
10 bar
536259
Compact cylinder ADN -25-5-I-P-A in accordance with ISO 21287, for position detection, with internal thread on the piston rod. Hub = 5 mm, piston diameter = 25 mm, Piston Rod Thread = M6, dampening = P: elastic damping rings/plates on both sides, mounting position=any
TPE-U
M5
Steel (stainless)
25 mm
295 N
+80 °C
-20 °C
yes
Datasheet 1939538 FESTO 536259 ADN-25-5-I-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)
User & Safety Instructions 1939538 FESTO 536259 ADN-25-5-I-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)
€ 139.76*
The necessary accessories are required to use the article as described.