• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 539237 VABE-S6-1RZ-N12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

End piece

Manufacturer part #

539237

Weight

339 g

Enclosure material

Aluminium (die-cast)

Material

Aluminium (die-cast)

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118878 FESTO 539237 VABE-S6-1RZ-N12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118878 FESTO 539237 VABE-S6-1RZ-N12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)

Information

Information 2118878 FESTO 539237 VABE-S6-1RZ-N12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)

Description

End plate VABE-S 6-1 RZ-N12 for valve island VTSA, ISO plug-in. Corrosion resistance class KBK = 0 - no corrosion stress, product weight = 339 g, material note = RoHS compliant, material end plate = die-cast aluminum

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)