• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 560840 VABE-S6-2RZ-N34 End piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • All mounting positions permitted
Product type

End piece

Min. operating pressure

-0.9 bar

Max. operating pressure

10 bar

Manufacturer part #

560840

Weight

336 g

Material

Aluminium (die-cast)

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2120878 FESTO 560840 VABE-S6-2RZ-N34 End piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120878 FESTO 560840 VABE-S6-2RZ-N34 End piece 1 pc(s)

Description

End plate VABE-S6-2RZ-N 34 based on standard = ISO 5599-2, mounting position=any, Inseltyp = 44, operating pressure = 0.9 - 10 bar, corrosion resistance class KBK = 0 - no corrosion stress

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)