
Image similar

Package
NEBC-P1W4-K-0.3-N-M12G5
Sensor/actuator cable
Multipole connector, straight
M12 plug, straight
A type solenoid connector
5
30.00 cm
PVC
TPE-U(PUR)
30 V DC/AC
M12 plug
M12
M12 x 1
Grey
A
0.34 mm²
IP65
-25 °C
+85 °C
549293
1 pc(s)
5.9 mm
yes
Datasheet 2119721 FESTO 549293 Sensor/actuator cable M12 Multipole connector, straight 30.00 cm No. of pins (RJ): 5 1 pc(s) Package
User & Safety Instructions 2119721 FESTO 549293 Sensor/actuator cable M12 Multipole connector, straight 30.00 cm No. of pins (RJ): 5 1 pc(s) Package