• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 549555 DWB-50-100-Y Joint cylinder Stroke length: 100 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Joint cylinder DWB-50-100-Y

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Joint cylinder

Stroke length

100 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

Material (details)

Cover: die-cast aluminum

Manufacturer part #

549555

Type

Mounting type: with swivel mounting on the bearing cover, with accessories

Weight

1338 g

Size

50

Sealant

NBR

Pneumatics connector

R1/4

Piston diameter

50 mm

Piston rod material

Quenched steel

Piston rod thread

M16 x 1.5

Force (max.)

1178 N

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1938363 FESTO 549555 DWB-50-100-Y Joint cylinder Stroke length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938363 FESTO 549555 DWB-50-100-Y Joint cylinder Stroke length: 100 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)