According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
75 mm
1 bar
10 bar
Cover: die-cast aluminum
549574
Mounting type: with swivel mounting on the bearing cover, with accessories
1600 g
63
NBR
R1/4
63 mm
Quenched steel
M16 x 1.5
1870 N
60 °C
-10 °C
Double-acting
yes
Datasheet 1938382 FESTO 549574 DWB-63-75-Y Joint cylinder Stroke length: 75 mm 1 pc(s)
User & Safety Instructions 1938382 FESTO 549574 DWB-63-75-Y Joint cylinder Stroke length: 75 mm 1 pc(s)