According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
100 mm
1 bar
10 bar
Cover: die-cast aluminum
549580
Mounting type: with swivel mounting on the bearing cover, with accessories
1600 g
63
NBR
R1/4
63 mm
Quenched steel
M16 x 1.5
1870 N
60 °C
-10 °C
Double-acting
not relevant
Datasheet 1938388 FESTO 549580 DWB-63-100-Y-A Joint cylinder Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1938388 FESTO 549580 DWB-63-100-Y-A Joint cylinder Stroke length: 100 mm 1 pc(s)