According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
1.5 bar
10 bar
20 mm
Cover: Aluminum
554223
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
20
Compressed air
TPE-U
M5
Aluminium wrought alloy
20 mm
Steel
188 N
ISO 21287
80 °C
-20 °C
Double-acting
yes
Datasheet 1939684 FESTO 554223 ADNGF-20-20-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
The necessary accessories are required to use the article as described.