According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
1.5 bar
10 bar
Cover: Aluminum
554224
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
20
Compressed air
TPE-U
M5
Aluminium
20 mm
Steel
188 N
ISO 21287
80 °C
-20 °C
Double-acting
yes
Datasheet 1939685 FESTO 554224 ADNGF-20-25-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939685 FESTO 554224 ADNGF-20-25-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)
The necessary accessories are required to use the article as described.