


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
1.5 bar
10 bar
Cover: Aluminum
554215
Corrosion resistance class KBK: 2-moderate corrosion stress
93 g
16
TPE-U
M5
16 mm
Steel
121 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939676 FESTO 554215 ADNGF-16-20-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939676 FESTO 554215 ADNGF-16-20-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
€ 242.96*
The necessary accessories are required to use the article as described.