• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 554205 ADNGF-12-5-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADNGF-12-5-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

5 mm

Min. operating pressure

1.5 bar

Max. operating pressure

10 bar

Material (details)

Cover: Aluminum

Manufacturer part #

554205

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Weight

90 g

Size

12

Sealant

TPE-U

Pneumatics connector

M5

Piston diameter

12 mm

Piston rod material

Steel

Force (max.)

68 N

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1939666 FESTO 554205 ADNGF-12-5-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939666 FESTO 554205 ADNGF-12-5-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)