


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
5 mm
1.5 bar
10 bar
Cover: Aluminum
554220
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
20
TPE-U
M5
20 mm
Steel
188 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939681 FESTO 554220 ADNGF-20-5-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)
User & Safety Instructions 1939681 FESTO 554220 ADNGF-20-5-P-A Compact cylinder Stroke length: 5 mm 1 pc(s)
€ 242.96*
The necessary accessories are required to use the article as described.