


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
1.5 bar
10 bar
Cover: Aluminum
554218
Corrosion resistance class KBK: 2-moderate corrosion stress
93 g
16
TPE-U
M5
16 mm
Steel
121 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939679 FESTO 554218 ADNGF-16-40-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939679 FESTO 554218 ADNGF-16-40-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
€ 242.96*
The necessary accessories are required to use the article as described.