


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
1.5 bar
10 bar
Cover: Aluminum
554206
Corrosion resistance class KBK: 2-moderate corrosion stress
90 g
12
TPE-U
M5
12 mm
Steel
68 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939667 FESTO 554206 ADNGF-12-10-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1939667 FESTO 554206 ADNGF-12-10-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
€ 232.96*
The necessary accessories are required to use the article as described.