According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
1 bar
10 bar
Cover: Aluminum
554235
Corrosion resistance class KBK: 2-moderate corrosion stress
191 g
25
Compressed air
TPE-U
M5
Aluminium wrought alloy
25 mm
Steel
295 N
ISO 21287
80 °C
-20 °C
Double-acting
yes
Datasheet 1939696 FESTO 554235 ADNGF-25-40-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939696 FESTO 554235 ADNGF-25-40-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
€ 212.76*
The necessary accessories are required to use the article as described.