

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
1 bar
10 bar
Cover: Aluminum
554236
Corrosion resistance class KBK: 2-moderate corrosion stress
191 g
25
TPE-U
M5
25 mm
Steel
295 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939697 FESTO 554236 ADNGF-25-50-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939697 FESTO 554236 ADNGF-25-50-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
€ 288.76*
The necessary accessories are required to use the article as described.