According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
10 bar
32 mm
572648
Compact cylinder ADN -32-20-I-PPS-A self-adjusting pneumatic end position damping. Hub = 20 mm, piston diameter = 32 mm, Piston Rod Thread = M8, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
32
Compressed air
TPE-U
G1/8"
Aluminium
Steel (stainless)
32 mm
M8
483 N
Aluminium wrought alloy
ISO 21287
+80 °C
-20 °C
Double-acting
yes
Datasheet 1939758 FESTO 572648 ADN-32-20-I-PPS-A Compact cylinder Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939758 FESTO 572648 ADN-32-20-I-PPS-A Compact cylinder Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)
€ 167.76*
The necessary accessories are required to use the article as described.