• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 576015 Sensor/actuator cable M12 2.00 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEBC-F 12 G8 KH-2-N-S-F 12 G8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 200 g
  • Class 1 - Low corrosion stress corrosion resistance: KBK
  • Material housing: TPE-U (PUR)
Packaging type

Piece

Type

NEBC-F12G8-KH-2-N-S-F12G8

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

8

Cable length

2.00 m

Jacket material

TPE-U(PUR)

Nominal voltage

30 V DC

Nominal current

7 A

Nominal current - rounded value

7 A

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Light grey

Contact material

Brass gold plated

max. cross section

0.75 mm²

IP65

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Manufacturer part #

576015

Content

1 pc(s)

Cable diameter (details)

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121749 FESTO 576015 Sensor/actuator cable M12 2.00 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2121749 FESTO 576015 Sensor/actuator cable M12 2.00 m No. of pins (RJ): 8 1 pc(s) Piece

Description

Connection line NEBC-F 12 G8 KH-2-N-S-F 12 G8 dimensions according to EN 61076-2-101, based on standard = Approval=C UL US recognized (oil), cable label = without shield support, connection frequency = 100, product weight = 200 g

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)