• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector 2150 KS4-CK-4 Pipe diameter: 2.9 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Connector KS4-CK-4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector

Pipe Ø

2.9 mm

Manufacturer part #

2150

Vacuum

-0.95 bar

No. of ports

1 x

Max. operating pressure

12 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]. Geölter Betrieb möglich

Material properties

anti-corrosive

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896561 FESTO Connector 2150 KS4-CK-4 Pipe diameter: 2.9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896561 FESTO Connector 2150 KS4-CK-4 Pipe diameter: 2.9 mm 1 pc(s)

Information

Information 1896561 FESTO Connector 2150 KS4-CK-4 Pipe diameter: 2.9 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)