Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
4.95 mm
1/8"
3492
-0.95 bar
12 bar
-0.95 bar
+60 °C
-10 °C
not relevant
Datasheet 2115146 FESTO Connector 3492 KS3-1/8-A External thread: 1/8" Pipe diameter: 4.95 mm 1 pc(s)
User & Safety Instructions 2115146 FESTO Connector 3492 KS3-1/8-A External thread: 1/8" Pipe diameter: 4.95 mm 1 pc(s)
Information 2115146 FESTO Connector 3492 KS3-1/8-A External thread: 1/8" Pipe diameter: 4.95 mm 1 pc(s)