• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector 531627 KD3-1/8-I Internal thread G1/8" Pipe diameter: 5 mm Thread size: 1/8" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector KD3-1/8-I

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 32 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector

Pipe Ø

5 mm

Thread size

1/8"

Internal thread

G1/8"

Manufacturer part #

531627

Type

KD 3-1/8-I coupling socket self resetting. Nominal width = 5 mm, standard rated flow = 558 l/min, note for the operating and control medium = oiled operation possible

Vacuum

-0.95 bar

No. of ports

1 x

Max. operating pressure

12 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Material properties

anti-corrosive

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1940143 FESTO Connector 531627 KD3-1/8-I Internal thread G1/8" Pipe diameter: 5 mm Thread size: 1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1940143 FESTO Connector 531627 KD3-1/8-I Internal thread G1/8" Pipe diameter: 5 mm Thread size: 1/8" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)