Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
5 mm
G1/4"
531626
Coupling socket KD 3-1/4-A self resetting. Nominal width = 5 mm, standard rated flow = 581 l/min, note for the operating and control medium = oiled operation possible
-0.95 bar
12 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
anti-corrosive
P port connector (G1/4)
60 °C
-10 °C
not relevant
Datasheet 1940142 FESTO Connector 531626 KD3-1/4-A External thread: G1/4" Pipe diameter: 5 mm 1 pc(s)
User & Safety Instructions 1940142 FESTO Connector 531626 KD3-1/4-A External thread: G1/4" Pipe diameter: 5 mm 1 pc(s)