• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector 531638 KD4-1/2-I Internal thread G1/2" Pipe diameter: 7.2 mm Thread size: 1/2" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector KD4-1/2-I

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 86 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector

Pipe Ø

7.2 mm

Thread size

1/2"

Internal thread

G1/2"

Manufacturer part #

531638

Type

Coupling socket KD 4-1/2-I self resetting. Nominal diameter = 7.2 mm, normal rated flow = 1305l/min, note for the operating and control medium = oiled operation possible

Vacuum

-0.95 bar

Max. operating pressure

12 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]. Geölter Betrieb möglich

Material properties

anti-corrosive

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1940147 FESTO Connector 531638 KD4-1/2-I Internal thread G1/2" Pipe diameter: 7.2 mm Thread size: 1/2" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1940147 FESTO Connector 531638 KD4-1/2-I Internal thread G1/2" Pipe diameter: 7.2 mm Thread size: 1/2" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)