• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector 531660 KS2-M5-I Pipe diameter: 2.7 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 5g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector

Pipe Ø

2.7 mm

Manufacturer part #

531660

Vacuum

0.95 bar

Max. operating pressure

12 bar

Min. operating pressure

-0.95 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118109 FESTO Connector 531660 KS2-M5-I Pipe diameter: 2.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118109 FESTO Connector 531660 KS2-M5-I Pipe diameter: 2.7 mm 1 pc(s)

Information

Information 2118109 FESTO Connector 531660 KS2-M5-I Pipe diameter: 2.7 mm 1 pc(s)

Description

Coupling plug KS2-M5-I for self resetting hose coupler. Nominal diameter = 2.7 mm, operating pressure complete temperature range = -0,95 - 12 bar, normal rated flow = 135 l/min, according to ISO 8573-1:2010 operating medium = compressed air [7:-:-], note for the operating and control medium = oiled operation possible

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)