• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Front panel valve SVS-4-1/8 10192 3.5 up to 8 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Valve function: 4/2 mono-stable
  • Operating method: mechanical
  • Ambient temperature: -10 °C to +60 °C
  • Material Seals: NBR, TPE-U (PU)
  • Actuating force 8 N
  • Normal nominal flow rate: 120 l/min
Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-]

Product type

Front panel valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

10192

Material (details)

Aluminium casing

Connection

G1/8

Max. operating pressure

8 bar

Operating pressure (min.)

3.5 bar

Pressure range

3.5 up to 8 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115273 FESTO Front panel valve SVS-4-1/8 10192 3.5 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115273 FESTO Front panel valve SVS-4-1/8 10192 3.5 up to 8 bar 1 pc(s)

Information

Information 2115273 FESTO Front panel valve SVS-4-1/8 10192 3.5 up to 8 bar 1 pc(s)

Description

Front panel valve SVS -4-1/8 Valve Function = 4/2, mono-stable, operating method = mechanically, normal rated flow = 120 l / min, Operating pressure = 3.5 - 8 bar, constructive design = piston seat

This text is machine translated.

More interesting products

(*All information is plus legal VAT)