


According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
30 mm
10 bar
32 mm
Aluminum wrought alloy
-20 °C
80 °C
170856
Guide cylinder DFM -32-30-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 30 mm, piston diameter = 32 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
1937 g
32
1.5 bar
ISO 8573-1:2010 [7:-:-] compliance
NBR
G1/8"
Aluminium wrought alloy
Steel (stainless)
32 mm
482 N
Steel (high alloyed)
+80 °C
-20 °C
Double-acting
yes
Datasheet 1938247 FESTO Linear drive 170856 DFM-32-30-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1938247 FESTO Linear drive 170856 DFM-32-30-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
€ 496.77*
The necessary accessories are required to use the article as described.