• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear drive 170948 DFM-50-80-P-A-KF Stroke length: 80 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Linear drive DFM-50-80-P-A-KF

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Linear drive

Stroke length

80 mm

Max. operating pressure

10 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

170948

Type

Guide cylinder DFM -50-80-P-A-KF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 80 mm, piston diameter = 50 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides

Weight

4614 g

Size

50

Sealant

NBR

Pneumatics connector

G1/4"

Piston rod material

Steel (stainless)

Piston rod diameter

50 mm

Force (max.)

1178 N

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1938325 FESTO Linear drive 170948 DFM-50-80-P-A-KF Stroke length: 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938325 FESTO Linear drive 170948 DFM-50-80-P-A-KF Stroke length: 80 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 870.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)