


Magnetic valve
8 bar
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
534776
Normal nominal flow rate: 550 l/min
3 bar
5/2 bi-stable
140 g
50 °C
-5 °C
Compressed air
5 mm
Electrically actuated
18 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1941438 FESTO Magnetic valve 534776 VSVA-B-B52-H-A2-1R2L Nominal width (details) 5 mm 1 pc(s)
User & Safety Instructions 1941438 FESTO Magnetic valve 534776 VSVA-B-B52-H-A2-1R2L Nominal width (details) 5 mm 1 pc(s)
Information 1941438 FESTO Magnetic valve 534776 VSVA-B-B52-H-A2-1R2L Nominal width (details) 5 mm 1 pc(s)
€ 226.98*
The necessary accessories are required to use the article as described.