• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 546769 VSVA-B-B52-H-A2-1R5L Nominal width (details) 5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve VSVA-B-B52-H-A2-1R5L

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: central plug, round design, M12 x 1, 3-pin
Product type

Magnetic valve

Max. operating pressure

8 bar

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 50 °C

Manufacturer part #

546769

Type

Normal nominal flow rate: 550 l/min

Operating pressure (min.)

3 bar

Function

5/2 bi-stable

Weight

140 g

Max. media temperature

50 °C

Media temperature (min.)

-5 °C

Medium

Filtered compressed air

Nominal width

5 mm

Features

Electrically actuated

Width

18 mm

IP65

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1941739 FESTO Magnetic valve 546769 VSVA-B-B52-H-A2-1R5L Nominal width (details) 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1941739 FESTO Magnetic valve 546769 VSVA-B-B52-H-A2-1R5L Nominal width (details) 5 mm 1 pc(s)

Information

Information 1941739 FESTO Magnetic valve 546769 VSVA-B-B52-H-A2-1R5L Nominal width (details) 5 mm 1 pc(s)

Description

VSVA - maximum integrative
Standard. But Flexible, for maximized function and system integration. Ventilmix via valve directly connected to the PLC, complete installation solution on valve battery or valve island with the highest flow - everything is possible with the valves VSVA. And that too cheaply. All valves are also available as a pneumatically operated valves and can be up to the valve terminal VTSA, the large
Sister of VSVA .
Integration capitalized
The robust valves allow pneumatic function integrations by high chain with components such as controller, choke plates and a pressure shut-off plate. For manual pressure control including pressure gauge. A new feature is the M12-central plug.
More variants:
Cubic plug connection for the sizes 26 mm (01) and 18 mm (02) and installation-saving M8 and M12 connectors.
Reverse operation: Faster Cycles, longer life
Reversible controllers offer real advantages: 50% more exhaust performance, reduced cycle times and two pressures at the same time a valve. The pressure can be adjusted independently of the position of the valve setting and reading - this ensures a longer life. Generously sized exhaust cross-sections for optimal simultaneous switch.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)