Magnetic valve
10 bar
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
547174
Normal rated flow 1100 l/min
2 bar
HNBR
NBR
5/2 bi-stable
305 g
50 °C
-5 °C
Compressed air
9 mm
9 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1941864 FESTO Magnetic valve 547174 VSVA-B-B52-H-A1-2AC1 Connector plate Nominal width (details) 9 mm 1 pc(s)
User & Safety Instructions 1941864 FESTO Magnetic valve 547174 VSVA-B-B52-H-A1-2AC1 Connector plate Nominal width (details) 9 mm 1 pc(s)
Information 1941864 FESTO Magnetic valve 547174 VSVA-B-B52-H-A1-2AC1 Connector plate Nominal width (details) 9 mm 1 pc(s)
€ 201.27*
The necessary accessories are required to use the article as described.