Magnetic valve
10 bar
Aluminium (die-cast)
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
547214
Normal rated flow 1100 l/min
2 bar
HNBR
NBR
5/2 bi-stable
305 g
50 °C
-5 °C
Compressed air
9 mm
Electrically actuated
IP65
50 °C
-5 °C
yes
Datasheet 1941904 FESTO Magnetic valve 547214 VSVA-B-B52-H-A1-3AC1 Connector plate Nominal width (details) 9 mm 1 pc(s)
User & Safety Instructions 1941904 FESTO Magnetic valve 547214 VSVA-B-B52-H-A1-3AC1 Connector plate Nominal width (details) 9 mm 1 pc(s)
Information 1941904 FESTO Magnetic valve 547214 VSVA-B-B52-H-A1-3AC1 Connector plate Nominal width (details) 9 mm 1 pc(s)
€ 193.07*
The necessary accessories are required to use the article as described.