Magnetic valve
10 bar
Aluminium (die-cast)
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to 60 °C
575682
Normal nominal flow rate: 700 l/min
-0.9 bar
HNBR
NBR
5/2 bi-stable
225 g
60 °C
-10 °C
5.7 mm
P port connector (G1/8)
10 bar
1.5 bar
60 °C
-10 °C
not relevant
Datasheet 1942707 FESTO Magnetic valve 575682 VUVS-L20-B52-ZD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)
User & Safety Instructions 1942707 FESTO Magnetic valve 575682 VUVS-L20-B52-ZD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)
Information 1942707 FESTO Magnetic valve 575682 VUVS-L20-B52-ZD-G18-F7 G 1/8 Nominal width (details) 5.7 mm 1 pc(s)
€ 118.98*
The necessary accessories are required to use the article as described.