Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
-0.9 bar
10 bar
-10 °C (min)
-10 °C
575592
Housing: aluminum pressure die-cast, painted
(Ø) 31 mm
G 3/8"
10 bar
-0.9 bar
-0.9 up to 10 bar
Compressed air
31 mm
9.4 mm
not relevant
Datasheet 2121718 FESTO Pneumatic valve VUWS-L30-M32U-E-G38 575592 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions 2121718 FESTO Pneumatic valve VUWS-L30-M32U-E-G38 575592 -0.9 up to 10 bar 1 pc(s)