• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pneumatic valve VUWS-L30-M32U-M-G38 575593 -0.9 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Valve function: 3/2 open mono-stable
  • Nominal width: 9.4 mm
  • Operating method: pneumatic
  • Ambient temperature: -10 °C to +60 °C
  • Product weight: 394 g
  • Material seals: HNBR, NBR
  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Normal rated flow 2300 l/min
  • Valve size: 31 mm
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Pneumatic valve

Min. display range

-0.9 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

575593

Material (details)

Housing: aluminum pressure die-cast, painted

Dim

(Ø) 31 mm

Connection

G 3/8"

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Operating medium

Compressed air

(Ø)

31 mm

Pipe Ø

9.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121719 FESTO Pneumatic valve VUWS-L30-M32U-M-G38 575593 -0.9 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121719 FESTO Pneumatic valve VUWS-L30-M32U-M-G38 575593 -0.9 up to 10 bar 1 pc(s)

Description

Pneumatic valve VUWS-L30-M 32U-M-G 38 valve function = 3/2 open, mono-stable, operating method = pneumatically, valve size = 31 mm, normal rated flow = 2300 l/min, Operating pressure = 0.9 - 10 bar.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)