• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pneumatic valve VUWS-LT20-M52-M-G18 577527 2.5 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pneumatic valve

Min. display range

2.5 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

577527

Dim

(Ø) 21 mm

Max. operating pressure

10 bar

Operating pressure (min.)

2.5 bar

Pressure range

2.5 up to 10 bar

(Ø)

21 mm

Pipe Ø

5 mm

Enclosure material

Aluminium (die-cast)

Function

reducable

Sealant

HNBR

NBR

TPE-U

Nominal width

5 mm

Weight

173 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2801968 FESTO Pneumatic valve VUWS-LT20-M52-M-G18 577527 2.5 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801968 FESTO Pneumatic valve VUWS-LT20-M52-M-G18 577527 2.5 up to 10 bar 1 pc(s)

Description

Pneumatic valve VUWS-LT20-M52-M-G18 Valve function=5/2 monostable, actuator type=pneumatic, valve size=21 mm, normal nominal flow=500 l/min, operating pressure MPa=0.25 - 1 MPa

This text is machine translated.

More interesting products

(*All information is plus legal VAT)