According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Pressure regulator
Zinc (die-cast)
G 1
7000 l/min
16 bar
Pressure Control Valve LR-1-D-DI-MAXI directly controlled regulator, working pressure up to 12 bar. Size = Maxi, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
192364
Maxi
1 bar
NBR
1400 g
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
P port connector (G1/4)
12 bar
0.5 bar
+60 °C
-10 °C
Direct action
not relevant
Datasheet 1937190 FESTO Pressure regulator 192364 LR-1-D-DI-MAXI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937190 FESTO Pressure regulator 192364 LR-1-D-DI-MAXI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)