• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure regulator 8086012 VRPA-LM-R14-Q6 R 1/4 Enclosure material PBT Sealant PTFE 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pressure regulator

Enclosure material

PBT

Connection

R 1/4

Max. operating pressure

8 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

8086012

Operating pressure (min.)

1 bar

Sealant

PTFE

Weight

49 g

Medium

Compressed air

QNn value

115 l/min

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2801928 FESTO Pressure regulator 8086012 VRPA-LM-R14-Q6 R 1/4 Enclosure material PBT Sealant PTFE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801928 FESTO Pressure regulator 8086012 VRPA-LM-R14-Q6 R 1/4 Enclosure material PBT Sealant PTFE 1 pc(s)

Description

Pressure regulator VRPA-LM-R14-Q6 Controller function=(* Output pressure constant, * with secondary ventilation, * with reverse current behavior), Pneumatic connection 1=R1/4, Pneumatic connection 2=QS-6, Mounting method = screwed in, normal nominal flow = 115 l/min.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?

More interesting products

(*All information is plus legal VAT)