• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure sensor 1 pc(s) SPAN-B-B2R-G18M-PN-L1 -1 bar up to 1 bar Plug 1 breaker, 1 maker Carton

Image similar
Packaging type
Carton
Product type
Pressure sensor
Connector
Plug
Pressure reading range (max.)
1 bar
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Carton

Product type

Pressure sensor

Type

SPAN-B-B2R-G18M-PN-L1

Connector

Plug

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

1 bar

Pressure reading range

-1 bar up to 1 bar

Min. operating voltage

10.8 V DC

Max. operating voltage

30 V DC

Operating voltage

10.8 - 30 V DC

Contact type

1 breaker

1 maker

IP40

Weight

31 g

RoHS-compliant

Yes

Content

1 pc(s)

Enclosure material

PA

Pneumatics connector

G1/8"

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2801876 FESTO Pressure sensor 1 pc(s) SPAN-B-B2R-G18M-PN-L1 -1 bar up to 1 bar Plug 1 breaker, 1 maker Carton

User & Safety Instructions

User & Safety Instructions 2801876 FESTO Pressure sensor 1 pc(s) SPAN-B-B2R-G18M-PN-L1 -1 bar up to 1 bar Plug 1 breaker, 1 maker Carton

More interesting products

(*All information is plus legal VAT)