Image similar
Pressure sensor
SPAN-B-B11R-Q4-PN-L1
Plug
Piezoresistive
PNP
80 mA
1.5 %
-1 bar
10 bar
-1 bar up to 10 bar
10.8 V DC
30 V DC
10.8 - 30 V DC
1 breaker
1 maker
IP40
4 mm
0 °C
50 °C
21 g
Yes
1 pc(s)
PA
4 mm
yes
Datasheet 2801884 FESTO Pressure sensor 1 pc(s) SPAN-B-B11R-Q4-PN-L1 -1 bar up to 10 bar Plug 1 breaker, 1 maker
User & Safety Instructions 2801884 FESTO Pressure sensor 1 pc(s) SPAN-B-B11R-Q4-PN-L1 -1 bar up to 10 bar Plug 1 breaker, 1 maker