• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum cleaner VASB-100-1/4-PUR-B 1396066 G 1/4 Nominal width (details) 4 mm Sealant PUR

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connection position: Top
  • Mounting type: Via vacuum connection
  • Operating pressure: -0.95 ... 0 bar
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • All mounting positions permitted
  • Colour : blue
  • Holding force at rated operating pressure 450 N.
  • Height compensation suction unit: 15.5 mm
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Nominal operating pressure: -0.7 bar
  • Nominal diameter 4 mm
  • Product weight: 155 g
  • Suction unit diameter 100 mm
  • Suction cup: Round bellows 1.5-fold
  • Suction unit volume: 128 cm3
  • Shore hardness 60 +/- 5
  • Ambient temperature: -20 ... 60 °C
  • Vacuum connection: g1/4
  • Screw-in screw-in material: Die-cast zinc
  • Material suction unit: Pure
  • Material note: RoHS compliant
  • Effective suction diameter 90.5 mm
Operating medium

Atmospheric air

Type

1396066

Product type

Vacuum cleaner

Connection

G 1/4

Max. operating pressure

-0.95 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Type

Corrosion resistance class KBK: 2 - moderate corrosion stress

Manufacturer part #

1396066

Operating pressure (min.)

-0.95 bar

Sealant

PUR

Weight

155 g

Medium

Natural air

Nominal width

4 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204748 FESTO Vacuum cleaner VASB-100-1/4-PUR-B 1396066 G 1/4 Nominal width (details) 4 mm Sealant PUR

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)