
Number
Total (€ 409.00 / piece)
€ 409.00
incl. VAT
14-day return policy included
Highlights & Details
FILTER / PUMP stream Aqua Active Profi 12000
- Incl. skimmer connector 5-level adjustable
- Thermo switch for overload protection
- Hose connection nozzle (rotation)
Technical specifications
- Product type
Stream pump
- Fountain pump features
incl. skimmer connector
- Max. delivery head
5 m
- Max. feed rate
12000 l/h
- Power consumption
175 W
- Hose connection
25 mm (1") Ø
32 mm (1 1/4") Ø
38 mm (1 1/2") Ø
- Cable length
10 m
- Dim
(L x W x H) 43 x 26 x 18 cm
- Length
43 cm
- Width
26 cm
- Height
18 cm
- Weight
4.1 kg
- Power consumption
175 W
- Operating voltage
230 V/50 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 551144 FIAP 2730-1 Stream pump, Filter pump incl. skimmer connector 12000 l/h
Description
Ideal as a filter and pump usable stream, even up to 10 mm large dirt particles can easily be sucked Regulation is done by turning the adjustment wheel on the housing side.
Scope of delivery
- Pump, 2 x connection nozzle
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 429.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































