• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2960 Air Active 40 x 220 mm Well stone

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE Stone 40 x 220 - aerator stone for optimum pond ventilation

  • Fine-perilous cylindrical air stone Flow rate 15.0 - 20.0 liters per minute Metal - step connecting nozzle 4 - 9 mm Dimensions Ø 40 x 220 mm

Technical specifications

Product type

Well stone

Connection

6/8 mm

Dim

(L x W) 220 mm x 40 mm

Length

220 mm

Width

40 mm

Weight

480 g

Type

Stone 40 x 220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551782 FIAP 2960 Air Active 40 x 220 mm Well stone

Description

The high-quality AIR ACTIVE Stone 40 x 220 aerator stone from FIAP has a solid, porous structure and impresses with high air permeability. The material is heated to 1,300°C before processing, and WAS ensures that each air stone is given an extremely uniform and fine structure. Due to this homogeneity, there are no pressure losses due to the air stone. The finer the air bubbles, the slower the air bubbles rise to the water surface and your pond is supplied with oxygen in the best way.The 2-stage hose connection supports (4 and 9 mm) are made of high-quality metal. The flow rate of the air volume is 15.0 - 20.0 liters per minute.Ideal for use in aquaculture, garden pond and aquarium technology.

This text is machine translated.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)