• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Filmer Bike light set 30 LUX LED (monochrome) battery-powered Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filmer 30 LUX bicycle lighting set

  • With extra large taillight
  • Battery-powered (batteries not included)
  • Front light with 2 brightness levels - 15 & 30 LUX
  • Level 1 (100%), Level 2 (50%)
  • Front light with 360° rotating holder
  • Front light with on/off switch on the top side
  • Rear light with on/off switch on the lower side
  • Battery indicator lights
  • Quick mounting
  • Installation without any tools
  • This text is machine translated.

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Street legal

Germany

Power supply (LOV)

battery-powered

Dim

(L x W x H) 86 x 34 x 60 mm

Illuminance

30 lx

Factory colour

Black

Content

1 pc(s)

Width

34 mm

Height

60 mm

Length

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376586 Filmer Bike light set 30 LUX LED (monochrome) battery-powered Black

Description

Features

  • Dim. Front light (L x W x D): 86 x 34 x 34 mm
  • Measured-light (W x D x H) 30 x 22 x 60 mm
  • Material: PMMA, ABS, silicon, PCB
  • Protection classes: IPX3 front light, IPX4 rear light
  • Test symbols K-2410 and K-1532

Scope of delivery

  • Front light
  • Tail light

More interesting products

(*All information is plus legal VAT)